Amphenol 77311-483-04LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.805inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-483-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.