Unshrouded header with 26 positions and a 2.54mm pitch, designed for straight, top entry, through-hole mounting. Features male pin contacts made of bronze with tin plating, offering a 3A current rating and 1.5kV voltage rating. Operates across a temperature range of -65°C to 125°C, with a contact mating length of 0.805 inches and a contact post length of 3mm. The black housing ensures durability, and the component is suitable for solder termination.
Amphenol 77311-483-26LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.805inch |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-483-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.