This 33-position male pin header features a voltage rating of 1.5kV and a current rating of 3A. It has a through-hole package type and is suitable for operating temperatures between -65°C and 125°C. The header is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 100 pieces with a pitch of 2.54mm.
Amphenol 77311-801-33LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-801-33LF to view detailed technical specifications.
No datasheet is available for this part.