Unshrouded header with 7 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted component offers male pin contacts made of bronze with gold (GXT) plating, rated for 3A current and 1.5kV voltage. The black housing is designed for solder termination and operates within a temperature range of -65°C to 125°C.
Amphenol 77311-811-07LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-811-07LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.