Unshrouded header, straight orientation, with 33 positions and 33 male pin contacts. Features a 2.54mm pitch, 3A current rating, and 1.5kV voltage rating. Contacts are male, made of bronze with Gold, GXT plating, and a mating length of 0.23 inches. Housing is black, made of UL94 V-0 rated material, with a maximum operating temperature of 125°C. Termination is solder, with a through-hole mount.
Amphenol 77311-818-33LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-818-33LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.