
This 2-position, 2-contact shrouded header features a through hole mount and a black housing color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for a maximum voltage of 1.5kV and is available in a package quantity of 1000. It is packaged in bulk and features a gold, GXT-plated contact with a mating length of 0.505inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77311-819-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.505inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-819-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.