This 8-position shrouded header features black color and gold plating on the contacts. It has a contact mating length of 0.266inch and is designed for through hole mount. The header is available in bulk packaging with a pitch of 0.1inch.
Amphenol 77311-824-08 technical specifications.
| Color | Black |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-824-08 to view detailed technical specifications.
No datasheet is available for this part.