Unshrouded header with 16 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting. Male pin contacts are made of bronze with GXT gold plating, offering a 3A current rating and 0.266-inch mating length. The black housing is constructed from UL94 V-0 rated material, operating between -65°C and 125°C with a 1.5kV voltage rating. This lead-free component is supplied in bulk packaging.
Amphenol 77311-824-16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-824-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.