This male pin header is a two-part board connector designed for through-hole mounting with a 2.54mm pitch. Featuring 34 contacts with gold (GXT) plating on bronze, it offers a 3A current rating and a 1.5kV voltage rating. The straight, single-row configuration has a contact mating length of 0.266 inches and a contact post length of 2.9mm. Its black housing is UL94 V-0 rated for flammability, operating between -65°C and 125°C.
Amphenol 77311-824-34LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-824-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.