Unshrouded header with 14 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting. This male connector has bronze contacts with gold, GXT plating, a 3A current rating, and a 1.5kV voltage rating. Its black housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C. Designed for solder termination, this component is lead-free and supplied in bulk packaging.
Amphenol 77311-846-14LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.98mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-846-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.