This 16-position male pin header features a black color with gold plating, suitable for through hole mounting. It is available in bulk packaging with a pitch of 0.1 inch. The connector is compliant with RoHS regulations and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Amphenol 77311-GAL-16LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-GAL-16LF to view detailed technical specifications.
No datasheet is available for this part.