The BERGSTIK MezzSelect Basics+ header features 4 male pin contacts with a gold GXT plating, suitable for through hole mounting. It has a black color and a contact mating length of 0.23 inch. The header is available in bulk packaging with a pitch of 0.1 inch and a row spacing of 0.1 inch.
Amphenol 77313-101-04 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-101-04 to view detailed technical specifications.
No datasheet is available for this part.