Straight, through-hole mount male pin header with 2 positions and 2 rows, featuring a 2.54mm pitch and 0.1 inch row spacing. Constructed with bronze contacts plated in gold (GXT) for reliable connectivity, it offers a current rating of 3A and a maximum voltage rating of 1.5kV. The black housing is designed for operation across a wide temperature range of -65°C to 125°C, with a contact mating length of 0.23 inches and a post length of 3.42mm. This RoHS compliant component is supplied in tape and reel packaging.
Amphenol 77313-102-00LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-102-00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.