The Amphenol 77313-120-08LF is an 8-position through hole male pin connector with a current rating of 3A and a voltage rating of 1.5kV. It features gold plated contacts and a bronze contact material. The connector is available in a bulk packaging quantity of 100 pieces. It is RoHS compliant and not radiation hardened. The connector has a pitch of 2.54mm and a row spacing of 0.1inch.
Amphenol 77313-120-08LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.605inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.04mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-120-08LF to view detailed technical specifications.
No datasheet is available for this part.