2-position, 2-row straight male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for reliable connectivity, a 3A current rating, and a 1.5kV voltage rating. Designed for through-hole mounting with solder termination, this black housing component operates across a wide temperature range of -65°C to 125°C. Packaged in tape and reel for efficient assembly.
Amphenol 77313-122-00LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-122-00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.