Unshrouded header with 32 male pin contacts, featuring a 2.54mm pitch and 2 rows. This straight, top-entry, through-hole mount connector has a 3A current rating and a 1.5kV voltage rating. Constructed with gold-plated bronze contacts and a black housing, it operates within a -65°C to 125°C temperature range. Designed for solder termination, this lead-free and RoHS compliant component is supplied in bulk packaging.
Amphenol 77313-122-32LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-122-32LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.