Unshrouded header with 16 male pin contacts and a 2.54mm pitch. Features a straight, top-entry, through-hole mounting orientation and a 3A current rating. Constructed with bronze contacts and tin plating, offering a mating length of 0.23 inches and a contact post length of 3.05mm. The black housing is UL94 V-0 flammability rated and operates within a temperature range of -65°C to 125°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Amphenol 77313-418-16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-418-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.