Unshrouded header with 56 male pin contacts, 2 rows, and 2.54mm pitch. Features bronze contacts with tin plating, 3A current rating, and 1.5kV voltage rating. Straight, through-hole mount termination with solder connection. Black housing, 71.12mm length, 4.83mm depth, and operating temperature range of -65°C to 125°C. RoHS compliant and supplied in bulk packaging.
Amphenol 77313-422-56LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-422-56LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.