Four-position, two-row male pin header for through-hole mounting. Features tin-plated bronze male contacts with a 2.54mm pitch and 0.1-inch row spacing. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. This lead-free, RoHS-compliant component boasts a UL94 V-0 flammability rating and is supplied in bulk packaging.
Amphenol 77313-424-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-424-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.