Unshrouded header with 26 male pin contacts on a 2.54mm pitch. Features bronze contacts with tin plating and a 3A current rating. Designed for through-hole mounting with straight orientation and a 2.9mm contact post length. Operates within a temperature range of -65°C to 125°C and has a voltage rating of 1.5kV. Housing is black, with a total depth of 4.83mm and length of 33.02mm.
Amphenol 77313-424-26LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-424-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.