Board connector featuring 58 male pin contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount header has a solder termination and a current rating of 3A. Constructed with bronze contacts plated in tin, it offers a contact mating length of 0.26 inches and a contact post length of 2.65mm. The black housing operates within a temperature range of -65°C to 125°C and supports a voltage rating of 1.5kV.
Amphenol 77313-427-58LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Post Length | 2.65mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-427-58LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.