42-position, 2-row male header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze male pin contacts with a 0.23-inch mating length and 2.41mm post length, rated for 3A current and 1.5kV voltage. Through-hole mount termination with a solder connection. Black color, UL94 V-0 flammability rating, and operating temperature range of -65°C to 125°C. RoHS compliant.
Amphenol 77313-801-42LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-801-42LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.