Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and straight orientation. Male pin contacts are made of bronze with Gold, GXT plating, offering a 3A current rating and 0.505-inch mating length. This through-hole mounted component has a black housing, operates within a -65°C to 125°C temperature range, and supports a 1.5kV voltage rating. Termination is via solder, with a contact post length of 3.03mm.
Amphenol 77313-819R14LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.505inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.03mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-819R14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.