Unshrouded header with 36 male pin contacts, featuring a 2.54mm pitch and straight, through-hole solder termination. This black, male connector offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. Constructed with bronze contacts plated in Gold, GXT, it boasts a contact mating length of 0.305 inches and a contact post length of 3.05mm. The housing depth is 4.83mm, with an overall length of 45.72mm and a row spacing of 0.1inch.
Amphenol 77313-822-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-822-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.