56-position, 2-row male header with through-hole mounting and solder termination. Features 3A current rating and 1.5kV voltage rating. Contacts are male pin type, made of bronze with gold (GXT) plating, and have a mating length of 0.266 inches. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. RoHS compliant and packaged in bulk.
Amphenol 77313-824-56LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-824-56LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.