This 14-position, 2-row through hole header features gold plated contacts with a 0.1inch pitch. It is available in a bulk packaging quantity of 500 pieces. The header is RoHS compliant and suitable for use in a variety of applications. The contacts are plated with a gold, GXT finish and have a mating length of 0.13inch. The header is designed for use with male pin contacts and is suitable for use in board-to-board and mezzanine applications.
Amphenol 77313-SAE-14LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-SAE-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.