Unshrouded header, right-angle, side-entry, through-hole mount with 6 positions and 6 contacts. Features 2.54mm pitch, male pin contact type, and bronze contact material with gold (GXT) plating. Maximum operating temperature of 125°C, minimum of -65°C, and a maximum AC voltage rating of 1.5kV. Housing color is black, termination is solder, and it is RoHS compliant and lead-free.
Amphenol 77315-101-06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.76mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-101-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.