Unshrouded header with 26 positions and a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made of bronze with GXT gold plating, offering a 3A current rating and 0.225-inch mating length. The right-angle, through-hole mounted header has a black housing, operates within a -65°C to 125°C temperature range, and boasts a 1.5kV voltage rating. This RoHS compliant component is supplied in bulk packaging.
Amphenol 77315-101-26LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-101-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.