Unshrouded header with 6 positions and 6 contacts, featuring a 2.54mm pitch. Male pin contact type, constructed from bronze with Gold, GXT plating, and a mating length of 0.225 inches. Right-angle orientation with solder termination, designed for through-hole mounting. Black housing color, operating temperature range of -65°C to 125°C, and a maximum AC voltage rating of 1.5kV. Lead-free and RoHS compliant.
Amphenol 77315-113-06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.76mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-113-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.