Unshrouded header, right-angle, through-hole mount, featuring 31 positions and 31 male pin contacts with a 2.54mm pitch. Constructed with bronze contacts and gold (GXT) plating, offering a 3A current rating and a 1.5kV voltage rating. The black housing is UL94 V-0 rated for flammability, with a maximum operating temperature of 125°C. This bulk-packaged component is designed for solder termination.
Amphenol 77315-118-31LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-118-31LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.