Unshrouded header with 36 male pin contacts on a 2.54mm pitch, designed for right-angle, through-hole solder termination. Features bronze contacts with gold (GXT) plating, a 3A current rating, and a 1.5kV voltage rating. The black housing ensures durability with a maximum operating temperature of 125°C. This header is RoHS compliant and suitable for board-to-board and mezzanine applications.
Amphenol 77315-122-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.461inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.2mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.75mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-122-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.