
Unshrouded header with 3 positions and 2.54mm pitch. Features male pin contacts made of bronze with gold, GXT plating, and a 0.266-inch mating length. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. This through-hole, side-entry, right-angle header is black, lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Amphenol 77315-124-03LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-124-03LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.