Unshrouded header with 11 positions and 11 male pin contacts on a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Contacts are male, made of bronze with Gold, GXT plating, and a mating length of 0.266 inches. Housing is black, UL94 V-0 rated, with a current rating of 3A and a voltage rating of 1.5kV. Operates within a temperature range of -65°C to 125°C.
Amphenol 77315-124-11LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.79mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-124-11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.