Unshrouded header with 7 positions and 7 male pin contacts. Features a 2.54mm pitch and right-angle orientation for through-hole mounting. Contact material is bronze with tin plating, and the housing is black. Operating temperature range is -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Lead-free and RoHS compliant.
Amphenol 77315-413-07LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.76mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-413-07LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.