Right-angle male pin header with 14 positions and 14 contacts, featuring a 2.54mm pitch and tin-plated bronze contacts. This through-hole mount component offers a 3A current rating and a 1.5kV voltage rating, operating within a -65°C to 125°C temperature range. The black, UL94 V-0 rated housing ensures durability, with a contact mating length of 0.23 inches and a contact post length of 3.05mm. Supplied in bulk packaging with 200 units per package, this RoHS compliant header is designed for reliable electronic interconnects.
Amphenol 77315-418-14LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-418-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.