Right-angle male pin header with 31 positions and 31 contacts, featuring a 2.54mm pitch and tin-plated bronze contacts. This component offers a 3A current rating and a 1.5kV voltage rating, with a contact mating length of 0.23 inches and a contact post length of 3.05mm. The black housing is constructed from UL94 V-0 rated material, operating between -65°C and 125°C. Designed for through-hole mounting and solder termination, this RoHS compliant header is supplied in bulk packaging.
Amphenol 77315-418-31LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-418-31LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.