Unshrouded header, 8 positions, 1 row, 2.54mm pitch, male pin contact type, male gender, bronze contact material with tin plating, 3A current rating, 1.5kV voltage rating, and a temperature range of -65°C to 125°C. Features right-angle, side-entry, through-hole mounting with solder termination. UL94 V-0 flammability rating, RoHS compliant, and packaged in bulk.
Amphenol 77315-424-08LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-424-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.