22-position, single-row right-angle board connector featuring male pin contacts with tin plating over bronze for reliable interconnectivity. This receptacle offers a 2.54mm pitch and a 3A current rating, designed for through-hole mounting with solder termination. Operating within a temperature range of -65°C to 125°C, it boasts a 1.5kV voltage rating and UL94 V-0 flammability. The black insulator housing ensures durability and compliance with ROHS standards.
Amphenol 77315-424-22LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.79mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-424-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.