Single row, right-angle header with 34 positions and 34 male pin contacts. Features tin-plated bronze male contacts with a 2.9mm post length and 0.266-inch mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Through-hole termination with a 2.54mm pitch and UL94 V-0 flammability rating. Black housing color.
Amphenol 77315-424-34LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.79mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-424-34LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.