Right-angle male pin header with a 2.54mm pitch, featuring 2 positions and 2 contacts. Constructed with bronze contacts plated in tin, offering a 3A current rating and 1.5kV voltage rating. The black, UL94 V-0 flammability rated housing ensures durability across a -65°C to 125°C operating temperature range. Designed for through-hole mounting with solder termination.
Amphenol 77315-428-02LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-428-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.