Amphenol 77315-431-06LF technical specifications.
| Gender | Male |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-431-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.