Amphenol 77315-431-08LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.461inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-431-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.