2-position, 1-row right-angle male pin header with a 2.54mm pitch. Features gold-plated bronze contacts with a mating length of 0.23 inches and a solder termination. Encased in a black, lead-free housing, this component operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.5kV. Designed for through-hole mounting, it is RoHS compliant and supplied in bulk packaging.
Amphenol 77315-818-02LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.88mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-818-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.