Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch. This right-angle, through-hole mounted component offers male pin contacts made of bronze with gold (GXT) plating and a 3A current rating. It operates within a temperature range of -65°C to 125°C and boasts a 1.5kV voltage rating. The black housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 77315-818-16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-818-16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.