
Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made from bronze, copper alloy, and copper with gold/GXT plating offer a 3A current rating. This right-angle, side-entry, through-hole component has a black housing, operates from -65°C to 125°C, and supports a 1.5kV AC voltage rating. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Amphenol 77315-818-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 77315 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-818-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
