Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze with GXT gold plating and a mating length of 0.266 inches. Rated for 3A current and 1.5kV voltage, with a temperature range of -65°C to 125°C. Solder termination with right-angle, through-hole mounting. UL94 V-0 flammability rating and lead-free construction.
Amphenol 77315-824-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-824-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.