The 77315-824-20LF connector features 20 positions in a single row with a 2.54mm pitch. It has a right angle orientation and is designed for through hole mount. The connector is made of bronze with a gold plating and has a maximum operating temperature range of -65°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Amphenol 77315-824-20LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.79mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-824-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
