22-position, 2-row right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features bronze contacts with GXT gold plating and a mating length of 0.23 inches, rated for 3A current and 1.5kV voltage. The black UL94 V-0 rated housing ensures durability and safety, operating between -65°C and 125°C. Designed for through-hole mounting with solder termination, this connector is lead-free and supplied in bulk packaging.
Amphenol 77317-103-22LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-103-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.