
This 6-position right angle rectangular connector features a 2.54mm pitch and a maximum operating voltage rating of 1.5kV. It has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The connector is designed for through hole mount and has a gold plated contact with a GXT finish. It is available in a bulk packaging quantity of 1000 pieces.
Amphenol 77317-103S06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.42mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-103S06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.