32-position, 2-row right-angle header with male pin contacts. Features bronze contact material with gold (GXT) plating and a contact mating length of 0.23 inches. Through-hole mount design with a 2.54mm pitch and 0.1-inch row spacing. Black housing, lead-free, and RoHS compliant, operating within a -65°C to 125°C temperature range. Rated for 1.5kV AC maximum voltage.
Amphenol 77317-104-32LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.42mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-104-32LF to view detailed technical specifications.
No datasheet is available for this part.